Part Details for RN60E5001BR36 by Vishay Intertechnologies
Overview of RN60E5001BR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60E5001BR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4752
|
Newark | Cmf-60 5K .1% T-9 Rn60E5001B R36 |Vishay RN60E5001BR36 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7830 | Buy Now |
DISTI #
RN60E5001BR36
|
Avnet Americas | CMF-60 5K .1% T-9 RN60E5001B R36 - Tape and Reel (Alt: RN60E5001BR36) Min Qty: 2500 Package Multiple: 2500 Lead time: 75 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 / $0.7825 | Buy Now |
Part Details for RN60E5001BR36
RN60E5001BR36 CAD Models
RN60E5001BR36 Part Data Attributes
|
RN60E5001BR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60E5001BR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 5000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 75 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RN | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RN60E5001BR36
This table gives cross-reference parts and alternative options found for RN60E5001BR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60E5001BR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60E5001BB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 5000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60E5001BR36 vs RN60E5001BB14 |
RN60E5001BB14 | Fixed Resistor, Metal Film, 0.125W, 5000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60E5001BR36 vs RN60E5001BB14 |