Part Details for RN60D53R6FBSL by Vishay Dale
Overview of RN60D53R6FBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60D53R6FBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN60D53R6FBSL-ND
|
DigiKey | RES 53.6 OHM 1/4W 1% AXIAL Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9903 | Buy Now |
Part Details for RN60D53R6FBSL
RN60D53R6FBSL CAD Models
RN60D53R6FBSL Part Data Attributes
|
RN60D53R6FBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN60D53R6FBSL
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 53.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RN60D53R6FBSL
This table gives cross-reference parts and alternative options found for RN60D53R6FBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60D53R6FBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60D53R6FRSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 53.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D53R6FBSL vs RN60D53R6FRSL |
RN60D53R6FR36 | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D53R6FBSL vs RN60D53R6FR36 |
RN60D53R6FRE6 | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D53R6FBSL vs RN60D53R6FRE6 |
RN60D53R6FR36 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 53.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D53R6FBSL vs RN60D53R6FR36 |
RN60D53R6FBSL | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D53R6FBSL vs RN60D53R6FBSL |
RN60D53R6FRSL | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D53R6FBSL vs RN60D53R6FRSL |
RN60D53R6FRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 53.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D53R6FBSL vs RN60D53R6FRE6 |