Part Details for RN60D51R1FB14 by Vishay Dale
Overview of RN60D51R1FB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60D51R1FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN60D51R1FB14-ND
|
DigiKey | RES 51.1 OHM 1/4W 1% AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
39 In Stock |
|
$0.8250 / $3.2100 | Buy Now |
DISTI #
70200430
|
RS | Resistor, Metal Film, 51.1 Ohms, 0.25 W, +/-1%, 300 V, Axial, 100 ppm/C, 500 VAC | Vishay Dale RN60D51R1FB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 64 |
|
$0.4990 | Buy Now |
Part Details for RN60D51R1FB14
RN60D51R1FB14 CAD Models
RN60D51R1FB14 Part Data Attributes
|
RN60D51R1FB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN60D51R1FB14
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RN60D51R1FB14
This table gives cross-reference parts and alternative options found for RN60D51R1FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60D51R1FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN60D51R1FRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 51.1ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN60D51R1FB14 vs RN60D51R1FRE6 |
RN60D51R1FR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN60D51R1FB14 vs RN60D51R1FR36 |
RN60D51R1FRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN60D51R1FB14 vs RN60D51R1FRSL |
RN60D51R1FRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN60D51R1FB14 vs RN60D51R1FRE6 |