Part Details for RN60D4021F by TT Electronics Resistors
Overview of RN60D4021F by TT Electronics Resistors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60D4021F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7250
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 025W, 4020Ohm, 300V, 1% +/-Tol, 100Ppm/Cel, Through Hole Mount |Tt Electronics/international Resistive RN60D4021F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.6700 / $127.0100 | Buy Now |
|
Onlinecomponents.com | Res Metal Glaze 4.02K Ohm 1% 1/4W ¦100ppm/¦C AXL Thru-Hole RoHS: Compliant |
967 Partner Stock |
|
$0.1091 / $0.8058 | Buy Now |
DISTI #
C1S327500226166
|
Chip1Stop | Through Hole Resistor | 967 |
|
$0.1270 | Buy Now |
|
Master Electronics | Res Metal Glaze 4.02K Ohm 1% 1/4W ¦100ppm/¦C AXL Thru-Hole RoHS: Compliant |
967 Partner Stock |
|
$0.1091 / $0.8058 | Buy Now |
Part Details for RN60D4021F
RN60D4021F CAD Models
RN60D4021F Part Data Attributes
|
RN60D4021F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RN60D4021F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.6 mm | |
Package Length | 9.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |