There are no models available for this part yet.
Overview of RN60D1690FRE6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN60D1690FRE6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59C1044
|
Newark | Resistor, metal Film,169Ohms,300Wv,1+/-% Tol,-100,100Ppm-Tc, rn60-Milstyle |Vishay RN60D1690FRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now | |
DISTI #
RN60D1690FRE6
|
Avnet Americas | CMF-60 169 1% T-1 RN60D1690F RE6 - Tape and Reel (Alt: RN60D1690FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 | Buy Now | |
DISTI #
C1S803605659592
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 952 |
|
$0.1105 | Buy Now |
CAD Models for RN60D1690FRE6 by Vishay Intertechnologies
Part Data Attributes for RN60D1690FRE6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
35 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME-PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
8.74 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
169 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for RN60D1690FRE6
This table gives cross-reference parts and alternative options found for RN60D1690FRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60D1690FRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60D1690FRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 169 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D1690FRE6 vs RN60D1690FRE6 |
RN60D1690FR36 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 169 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D1690FRE6 vs RN60D1690FR36 |
RN60D1690FB14 | Fixed Resistor, Metal Film, 0.25W, 169ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D1690FRE6 vs RN60D1690FB14 |
RN60D1690FR36 | Fixed Resistor, Metal Film, 0.25W, 169ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D1690FRE6 vs RN60D1690FR36 |
RN60D1690FBSL | Fixed Resistor, Metal Film, 0.25W, 169ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D1690FRE6 vs RN60D1690FBSL |
RN60D1690FB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 169 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D1690FRE6 vs RN60D1690FB14 |
RN60D1690FRSL | Fixed Resistor, Metal Film, 0.25W, 169ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D1690FRE6 vs RN60D1690FRSL |
RN60D1690FBSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 169 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D1690FRE6 vs RN60D1690FBSL |