There are no models available for this part yet.
Overview of RN60D1541FB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN60D1541FB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F8507
|
Newark | Resistor, metal Film,1.54Kohms,300Wv,1+/-% Tol,-100,100Ppm-Tc, rn60-Milstyle Rohs Compliant: No |Vishay RN60D1541FB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $0.2040 | Buy Now | |
DISTI #
RN60D1541FB14
|
Avnet Americas | CMF-60 1.54K 1% T-1 RN60D1541F B14 - Bulk (Alt: RN60D1541FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6928 | Buy Now | |
DISTI #
71-RN60D-F-1.54K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 1.54Kohms 1% 100ppm RoHS: Not Compliant | 2837 |
|
$0.2410 / $0.6400 | Buy Now | |
DISTI #
RN60D1541FB14
|
TTI | Metal Film Resistors - Through Hole 1/4watt 1.54Kohms 1% 100ppm Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.2700 | Buy Now |
CAD Models for RN60D1541FB14 by Vishay Intertechnologies
Part Data Attributes for RN60D1541FB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
35 Weeks
|
Additional Feature
|
FLAME-PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
8.74 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
1540 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for RN60D1541FB14
This table gives cross-reference parts and alternative options found for RN60D1541FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60D1541FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60D1541FRE6 | Fixed Resistor, Metal Film, 0.25W, 1540ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D1541FB14 vs RN60D1541FRE6 |
RN60D1541FBSL | Fixed Resistor, Metal Film, 0.25W, 1540ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D1541FB14 vs RN60D1541FBSL |
RN60D1541FRSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 1540 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D1541FB14 vs RN60D1541FRSL |
RN60D1541FRSL | Fixed Resistor, Metal Film, 0.25W, 1540ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D1541FB14 vs RN60D1541FRSL |
RN60D1541FBSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 1540 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D1541FB14 vs RN60D1541FBSL |
RN60D1541FR36 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 1540 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D1541FB14 vs RN60D1541FR36 |