Part Details for RN60D1541F by Vishay Dale
Overview of RN60D1541F by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60D1541F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 495 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.54K Ohm, 300V, 1±%, 100ppm | 491 |
|
$0.0960 / $0.1800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.54K Ohm, 300V, 1±%, 100ppm | 396 |
|
$0.1890 / $0.6300 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.54K Ohm, 300V, 1±%, 100ppm | 160 |
|
$0.3915 / $0.7830 | Buy Now |
Part Details for RN60D1541F
RN60D1541F CAD Models
RN60D1541F Part Data Attributes
|
RN60D1541F
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN60D1541F
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 1540 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |