There are no models available for this part yet.
Overview of RN60C8871CR36 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN60C8871CR36 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50T7073
|
Newark | Cmf-60 8.87K .25% T-2 Rn60C8871C R36 |Vishay RN60C8871CR36 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now | |
DISTI #
RN60C8871CR36
|
Avnet Americas | CMF-60 8.87K .25% T-2 RN60C8871C R36 - Tape and Reel (Alt: RN60C8871CR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 75 Weeks, 0 Days Container: Reel | 0 |
|
$0.3781 | Buy Now |
CAD Models for RN60C8871CR36 by Vishay Intertechnologies
Part Data Attributes for RN60C8871CR36 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
75 Weeks
|
Additional Feature
|
FLAME-PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
8.74 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
8870 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.25%
|
Working Voltage
|
300 V
|
Alternate Parts for RN60C8871CR36
This table gives cross-reference parts and alternative options found for RN60C8871CR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60C8871CR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60C8871CRSL | Fixed Resistor, Metal Film, 0.125W, 8870ohm, 300V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60C8871CR36 vs RN60C8871CRSL |
RN60C8871CB14 | Fixed Resistor, Metal Film, 0.125W, 8870ohm, 300V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60C8871CR36 vs RN60C8871CB14 |
RN60C8871CR36 | RESISTOR, METAL FILM, 0.125 W, 0.25 %, 50 ppm, 8870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60C8871CR36 vs RN60C8871CR36 |
RN60C8871CBSL | Fixed Resistor, Metal Film, 0.125W, 8870ohm, 300V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60C8871CR36 vs RN60C8871CBSL |
RN60C8871CRE6 | RES,AXIAL,METAL FILM,8.87K OHMS,300WV,.25% +/-TOL,-50,50PPM TC | Vishay Dale | RN60C8871CR36 vs RN60C8871CRE6 |
RN60C8871CRE6 | Fixed Resistor, Metal Film, 0.125W, 8870ohm, 300V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60C8871CR36 vs RN60C8871CRE6 |
RN60C8871CB14 | RES,AXIAL,METAL FILM,8.87K OHMS,300WV,.25% +/-TOL,-50,50PPM TC | Vishay Dale | RN60C8871CR36 vs RN60C8871CB14 |