Part Details for RN60C5111DB14 by Vishay Intertechnologies
Results Overview of RN60C5111DB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN60C5111DB14 Information
RN60C5111DB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN60C5111DB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN60C5111DB14
|
Avnet Americas | CMF-60 5.11K .5% T-2 RN60C5111D B14 - Bulk (Alt: RN60C5111DB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5980 / $2.8459 | Buy Now |
DISTI #
71-RN60C5111DB14
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-60 5.11K .5% T-2 RN60C5111D B14 | 0 |
|
$0.2580 | Order Now |
Part Details for RN60C5111DB14
RN60C5111DB14 CAD Models
RN60C5111DB14 Part Data Attributes
|
RN60C5111DB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60C5111DB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 5110ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for RN60C5111DB14
This table gives cross-reference parts and alternative options found for RN60C5111DB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60C5111DB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN60C5111DB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN60C5111DB14 vs RN60C5111DB14 |
RN60C5111DRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN60C5111DB14 vs RN60C5111DRE6 |
RN60C5111DRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 5110ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN60C5111DB14 vs RN60C5111DRSL |
RN60C5111DBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 5110ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN60C5111DB14 vs RN60C5111DBSL |
RN60C5111DRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 5110ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN60C5111DB14 vs RN60C5111DRE6 |
RN60C5111DRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RN60C5111DB14 vs RN60C5111DRE5 |
RN60C5111DR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN60C5111DB14 vs RN60C5111DR36 |