-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 4700ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C9572
|
Newark | Resistor, metal Film,4.7Kohms,300Wv,.5+/-% Tol,-50,50Ppm-Tc, rn60-Milstyle |Vishay RN60C4701DB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 / $0.3100 | Buy Now |
DISTI #
RN60C4701DB14
|
Avnet Americas | CMF-60 4.7K .5% T-2 RN60C4701D B14 - Bulk (Alt: RN60C4701DB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1728 / $3.3957 | Buy Now |
DISTI #
71-RN60C4701D
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 4.7Kohms .5% 50ppm RoHS: Not Compliant | 432 |
|
$0.1920 / $0.5600 | Buy Now |
DISTI #
V79:2366_24945941
|
Arrow Electronics | Res Metal Film 4.7K Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1847 | Americas - 3775 |
|
$0.1045 | Buy Now |
DISTI #
65552896
|
Verical | Res Metal Film 4.7K Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1847 | Americas - 3775 |
|
$0.1045 | Buy Now |
DISTI #
C1S802702306545
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 3775 |
|
$0.1590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN60C4701DB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60C4701DB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 4700ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for RN60C4701DB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60C4701DB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60C4701DRE6 | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 50 ppm, 4700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60C4701DB14 vs RN60C4701DRE6 |
RN60C4701DBSL | Fixed Resistor, Metal Film, 0.125W, 4700ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60C4701DB14 vs RN60C4701DBSL |
RN60C4701DRSL | Fixed Resistor, Metal Film, 0.125W, 4700ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60C4701DB14 vs RN60C4701DRSL |
RN60C4701DRE6 | Fixed Resistor, Metal Film, 0.125W, 4700ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60C4701DB14 vs RN60C4701DRE6 |