Part Details for RN60C4222F by Vishay Dale
Overview of RN60C4222F by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60C4222F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 42.2K Ohm, 250V, 1±%, 50ppm | 630 |
|
$0.0960 / $0.1800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 42.2K Ohm, 250V, 1±%, 50ppm | 394 |
|
$0.1200 / $0.1800 | Buy Now |