RN60C3013FRE8
Description: Fixed Resistor, Metal Film, 0.125W, 301000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RN60C3013FRE8 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RN60C3013FRE8 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 50P5573
Newark Cmf-60 301K 1% T-2 Rn60C3013F Re8 |Vishay RN60C3013FRE8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2170
  • 5,000 $0.2040
  • 10,000 $0.1790
  • 20,000 $0.1590
  • 30,000 $0.1470
  • 50,000 $0.1330
$0.1330 / $0.2170 Buy Now
DISTI # RN60C3013FRE8
Avnet Americas CMF-60 301K 1% T-2 RN60C3013F RE8 - Tape and Reel (Alt: RN60C3013FRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.2401
  • 4,000 $0.2324
  • 8,000 $0.1653
  • 12,000 $0.1318
  • 16,000 $0.1267
  • 20,000 $0.1207
  • 200,000 $0.1148
$0.1148 / $0.2401 Buy Now

CAD Models for RN60C3013FRE8 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN60C3013FRE8 by Vishay Intertechnologies

RN60C3013FRE8
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
Factory Lead Time
35 Weeks
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
3.68 mm
Package Length
8.74 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
125 °C
Reference Standard
MIL-R-10509
Resistance
301000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. RN60C3013FRE8
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.125W, 301000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN60C3013FRE8 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN60C3013FRE8 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RN60C3013FRE8 would you like to use for your alert(s)?
  • Please alert me when RN60C3013FRE8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN60C3013FRE8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN60C3013FRE8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN60C3013FRE8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN60C3013FRE8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN60C3013FRE8 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: