Part Details for RN60C1401BB14 by Vishay Intertechnologies
Results Overview of RN60C1401BB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN60C1401BB14 Information
RN60C1401BB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN60C1401BB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3324
|
Newark | Cmf-60 1.4K .1% T-2 Rn60C1401B B14 Rohs Compliant: No |Vishay RN60C1401BB14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
Buy Now | |
DISTI #
RN60C1401BB14
|
Avnet Americas | CMF-60 1.4K .1% T-2 RN60C1401B B14 - Bulk (Alt: RN60C1401BB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk |
600 |
|
$0.0535 | Buy Now |
DISTI #
71-RN60C1401BB14
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-60 1.4K .1% T-2 RN60C1401B B14 | 0 |
|
$0.3050 / $0.3170 | Order Now |
Part Details for RN60C1401BB14
RN60C1401BB14 CAD Models
RN60C1401BB14 Part Data Attributes
|
RN60C1401BB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60C1401BB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1400ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RN60C1401BB14
This table gives cross-reference parts and alternative options found for RN60C1401BB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60C1401BB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN60C1401BRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1400ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN60C1401BB14 vs RN60C1401BRSL |
RN60C1401BB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 50 ppm, 1400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN60C1401BB14 vs RN60C1401BB14 |
RN60C1401BBSL | Vishay Intertechnologies | $5.2692 | Fixed Resistor, Metal Film, 0.125W, 1400ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN60C1401BB14 vs RN60C1401BBSL |