Part Details for RN60C1212FRE6 by Vishay Intertechnologies
Results Overview of RN60C1212FRE6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN60C1212FRE6 Information
RN60C1212FRE6 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN60C1212FRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN60C1212FRE6
|
Avnet Americas | CMF-60 12.1K 1% T-2 RN60C1212F RE6 - Tape and Reel (Alt: RN60C1212FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1341 / $0.1962 | Buy Now |
DISTI #
71-RN60C1212F/R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 12.1Kohms 1% 50ppm RoHS: Not Compliant | 1050 |
|
$0.1740 / $0.7900 | Buy Now |
|
Future Electronics | RN Series 0.25 W 12.1 kΩ ±1% ±50 ppm/°C Metal Film Resistor RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1430 / $0.1510 | Buy Now |