Part Details for RN5RK201A-TR by Ricoh Electronic Devices Co Ltd
Overview of RN5RK201A-TR by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN5RK201A-TR
RN5RK201A-TR CAD Models
RN5RK201A-TR Part Data Attributes
|
RN5RK201A-TR
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RN5RK201A-TR
Ricoh Electronic Devices Co Ltd
Switching Regulator, Voltage-mode, 0.5A, 120kHz Switching Freq-Max, CMOS, PDSO5, MINI-MOLD, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | FREQUENCY MODULATION | |
Input Voltage-Max | 8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for RN5RK201A-TR
This table gives cross-reference parts and alternative options found for RN5RK201A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN5RK201A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN5RK201A-TL | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, Voltage-mode, 0.5A, 120kHz Switching Freq-Max, CMOS, PDSO5, MINI-MOLD, SC-74A, SOT-23, 5 PIN | RN5RK201A-TR vs RN5RK201A-TL |
RN5RK201A-TL-FB | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, Voltage-mode, 0.5A, 120kHz Switching Freq-Max, CMOS, PDSO5, MINI-MOLD, SC-74A, SOT-23, 5 PIN | RN5RK201A-TR vs RN5RK201A-TL-FB |