RN5RF30BA-TR-FE
Description: Fixed Positive LDO Regulator, 3V, 0.2V Dropout, CMOS, SOT-23, 5 PIN

Overview of RN5RF30BA-TR-FE by Nisshinbo Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RN5RF30BA-TR-FE by Nisshinbo Micro Devices

Part # Manufacturer Description Stock Price Buy
DISTI # RN5RF30BA-TR-FE-ND
DigiKey IC REG LINEAR 3V 1A SOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2782
  • 6,000 $0.2591
  • 15,000 $0.2495
  • 30,000 $0.2399
$0.2399 / $0.2782 Buy Now
DISTI # 848-RN5RF30BA-TR-FE
Mouser Electronics LDO Voltage Controllers 10V Input Voltage Regulator (LDO Regulator) with External Tr. RoHS: Compliant 0
  • 3,000 $0.2780
  • 6,000 $0.2590
  • 9,000 $0.2490
  • 24,000 $0.2390
$0.2390 / $0.2780 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $0.3820
  • 1,500 $0.2865
  • 2,250 $0.2674
  • 3,000 $0.2621
$0.2621 / $0.3820 Buy Now

CAD Models for RN5RF30BA-TR-FE by Nisshinbo Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN5RF30BA-TR-FE by Nisshinbo Micro Devices

RN5RF30BA-TR-FE
Nisshinbo Micro Devices
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
unknown
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.1 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
10 V
Input Voltage-Min
3.5 V
JESD-30 Code
R-PDSO-G5
Line Regulation-Max
0.0585%
Load Regulation-Max
0.06%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
3.06 V
Output Voltage1-Min
2.94 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Want to compare parts?
  1. RN5RF30BA-TR-FE
    Nisshinbo Micro Devices
    Fixed Positive LDO Regulator, 3V, 0.2V Dropout, CMOS, SOT-23, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN5RF30BA-TR-FE by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN5RF30BA-TR-FE by Nisshinbo Micro Devices

  • Please alert me when RN5RF30BA-TR-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RN5RF30BA-TR-FE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN5RF30BA-TR-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RN5RF30BA-TR-FE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN5RF30BA-TR-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN5RF30BA-TR-FE by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: