There are no models available for this part yet.
Overview of RN55E2743BB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55E2743BB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50P1172
|
Newark | Cmf-55 274K .1% T-9 Rn55E2743B B14 |Vishay RN55E2743BB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.5930 | Buy Now | |
DISTI #
RN55E2743BB14
|
Avnet Americas | CMF-55 274K .1% T-9 RN55E2743B B14 - Bulk (Alt: RN55E2743BB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3281 / $3.3957 | Buy Now | |
DISTI #
V37:1799_10403379
|
Arrow Electronics | Res Metal Film 274K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2025 | Americas - 4820 |
|
$0.2111 / $0.2823 | Buy Now | |
DISTI #
39811228
|
Verical | Res Metal Film 274K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2025 | Americas - 4820 |
|
$0.2111 | Buy Now | |
DISTI #
RN55E2743BB14
|
TTI | Metal Film Resistors - Through Hole 274K OHM .1% 25PPM 1/10W Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.5910 | Buy Now | |
DISTI #
C1S803606296442
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 4820 |
|
$0.3880 | Buy Now |
CAD Models for RN55E2743BB14 by Vishay Intertechnologies
Part Data Attributes for RN55E2743BB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
40 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
274000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN55E2743BB14
This table gives cross-reference parts and alternative options found for RN55E2743BB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55E2743BB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55E2743BRSL | Fixed Resistor, | Vishay Intertechnologies | RN55E2743BB14 vs RN55E2743BRSL |
RN55E2743BRE7 | Fixed Resistor, | Vishay Intertechnologies | RN55E2743BB14 vs RN55E2743BRE7 |
RN55E2743BRE5 | Fixed Resistor, | Vishay Intertechnologies | RN55E2743BB14 vs RN55E2743BRE5 |
RN55E2743BR36 | Fixed Resistor, | Vishay Intertechnologies | RN55E2743BB14 vs RN55E2743BR36 |