There are no models available for this part yet.
Overview of RN55E2083BRE6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55E2083BRE6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50P0422
|
Newark | Cmf-55 208K .1% T-9 Rn55E2083B Re6 |Vishay RN55E2083BRE6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3900 / $0.5200 | Buy Now | |
DISTI #
RN55E2083BRE6
|
Avnet Americas | CMF-55 208K .1% T-9 RN55E2083B RE6 - Tape and Reel (Alt: RN55E2083BRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.3281 / $0.7598 | Buy Now | |
DISTI #
RN55E2083BRE6
|
TTI | Metal Film Resistors - Through Hole 280K OHM .1% 25PPM 1/10W Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4800 | Buy Now |
CAD Models for RN55E2083BRE6 by Vishay Intertechnologies
Part Data Attributes for RN55E2083BRE6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
40 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
208000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN55E2083BRE6
This table gives cross-reference parts and alternative options found for RN55E2083BRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55E2083BRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55E2083BRE5 | Fixed Resistor, | Vishay Intertechnologies | RN55E2083BRE6 vs RN55E2083BRE5 |
RN55E2083BRSL | Fixed Resistor, Metal Film, 0.1W, 208000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55E2083BRE6 vs RN55E2083BRSL |
RN55E2083BRE8 | Fixed Resistor, Metal Film, 0.1W, 208000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55E2083BRE6 vs RN55E2083BRE8 |
RN55E2083BRE7 | Fixed Resistor, | Vishay Intertechnologies | RN55E2083BRE6 vs RN55E2083BRE7 |
RN55E2083BR36 | Fixed Resistor, | Vishay Intertechnologies | RN55E2083BRE6 vs RN55E2083BR36 |