Part Details for RN55E2004FRE6 by Vishay Intertechnologies
Overview of RN55E2004FRE6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55E2004FRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN55E2004FRE6
|
Avnet Americas | Resistor, 2 MOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: RN55E2004FRE6) Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$1.3000 / $2.1609 | Buy Now |
DISTI #
71-RN55E2004BTR
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/10watt 2Mohms 1% 25ppm RoHS: Not Compliant | 0 |
|
$1.6300 | Order Now |
DISTI #
RN55E2004FRE6
|
Avnet Abacus | Resistor, 2 MOhm, � 1%, 125 mW, Axial Leaded, Metal Film, Precision (Alt: RN55E2004FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |