Part Details for RN55D6493FB14 by Vishay Intertechnologies
Overview of RN55D6493FB14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D6493FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN55D6493FB14
|
Avnet Americas | CMF-55 649K 1% T-1 RN55D6493F B14 - Bulk (Alt: RN55D6493FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6928 | Buy Now |
DISTI #
71-RN55D6493F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 649Kohms 1% 100ppm RoHS: Not Compliant | 4976 |
|
$0.1360 / $0.5800 | Buy Now |
DISTI #
V37:1799_10365418
|
Arrow Electronics | Res Metal Film 649K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1044 | Americas - 8 |
|
$2.2500 | Buy Now |
DISTI #
25722428
|
Verical | Res Metal Film 649K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1044 | Americas - 8 |
|
$2.2500 | Buy Now |
DISTI #
RN55D6493FB14
|
TTI | Metal Film Resistors - Through Hole 1/8watt 649Kohms 1% 100ppm Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.4280 | Buy Now |
DISTI #
C1S803601292955
|
Chip1Stop | Res Metal Film 649K Ohm 1% 0.125W(1/8W) ±100ppm/℃ Epoxy AXL Bulk RoHS: Not Compliant | 8 |
|
$2.9700 | Buy Now |