Part Details for RN55D6340F by Corning Incorporated
Overview of RN55D6340F by Corning Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D6340F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 634 Ohm, 200V, 1±%, 100ppm (Also Known As: RN55D6340FB14) | 1618 |
|
$0.0720 / $0.1600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 634 Ohm, 200V, 1±%, 100ppm | 1618 |
|
$0.0720 / $0.1600 | Buy Now |