Part Details for RN55D4704FRE6 by Vishay Intertechnologies
Overview of RN55D4704FRE6 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D4704FRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C6781
|
Newark | Metal Film Resistor, 4.7Mohm, 125Mw, ±1%, Resistance:4.7Mohm, Product Range:Rn Series, Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RN55D4704FRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
83R8779
|
Newark | Metal Film Resistor, 4.7 Mohm, 125 Mw, 1%, Full Reel, Resistance:4.7Mohm, Product Range:Rn Series, Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Type:Precision Rohs Compliant: No |Vishay RN55D4704FRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6290 / $0.8190 | Buy Now |
DISTI #
RN55D4704FRE6
|
Avnet Americas | Res Metal Film 4.7MOhm 1% ± 100ppm/°C 1/8W MIL-R-10509 Axial Leaded T/R - Tape and Reel (Alt: RN55D4704FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.6433 | Buy Now |
DISTI #
71-RN55D4704FTR
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 4.7Mohms 1% 100ppm RoHS: Not Compliant | 18 |
|
$0.5910 / $1.6600 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.6612 / $1.6530 | Buy Now |