There are no models available for this part yet.
Overview of RN55D2432F by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55D2432F by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 720 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 24.3K Ohm, 200V, 1±%, 100ppm | 1018 |
|
$0.0720 / $0.1600 | Buy Now | ||
Quest Components | Resistor, Thick Film, 24.3K Ohm, 200V, 1±%, 100ppm | 887 |
|
$0.1800 / $0.6000 | Buy Now | ||
Quest Components | Resistor, Thick Film, 24.3K Ohm, 200V, 1±%, 100ppm | 760 |
|
$0.1464 / $0.4880 | Buy Now | ||
Quest Components | Resistor, Thick Film, 24.3K Ohm, 200V, 1±%, 100ppm | 337 |
|
$0.1000 / $0.1600 | Buy Now | ||
Quest Components | Resistor, Thick Film, 24.3K Ohm, 200V, 1±%, 100ppm | 236 |
|
$0.1800 / $0.4000 | Buy Now | ||
Quest Components | Resistor, Thick Film, 24.3K Ohm, 200V, 1±%, 100ppm | 77 |
|
$0.1120 / $0.2240 | Buy Now |
CAD Models for RN55D2432F by Vishay Dale
Part Data Attributes for RN55D2432F by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
24300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN55D2432F
This table gives cross-reference parts and alternative options found for RN55D2432F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55D2432F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55D2432F | Fixed Resistor, Metal Film, 0.125W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D2432F vs RN55D2432F |
Related Parts for RN55D2432F
-
RN55D3012FMetal Film Resistors
-
CCR05CG101JRFixed Capacitors
-
RW69V560Wire Wound Resistors
-
M80-8770422Headers and Edge Type Connectors
-
JAN1N5804Rectifier Diodes
-
CSD18531Q5APower Field-Effect Transistors
-
JAN1N965B-1Zener Diodes
-
LPC1768FBD100Microcontrollers
-
LTC1262CS8Switching Regulator or Controllers