Part Details for RN55D2215FRE8 by Vishay Intertechnologies
Overview of RN55D2215FRE8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D2215FRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C5348
|
Newark | Rn55D, +/-100 Ppm, 22.1 Mohm, +/-1 % |Vishay RN55D2215FRE8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.2300 | Buy Now |
DISTI #
RN55D2215FRE8
|
Avnet Americas | Res Metal Film 22.1MOhm 1% ? 100ppm/?C 1/8W MIL-R-10509 Axial Leaded T/R - Tape and Reel (Alt: RN55D2215FRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6092 / $1.1322 | Buy Now |