There are no models available for this part yet.
Overview of RN55D21R5FB14 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55D21R5FB14 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RN55D21R5FB14-ND
|
DigiKey | RES 21.5 OHM 1/8W 1% AXIAL Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3197 | Buy Now | |
DISTI #
70200482
|
RS | Resistor, Metal Film, 21.5 Ohms, 0.125 W, +/-1%, 200 V, Axial,100 ppm/C, 450 VAC | Vishay Dale RN55D21R5FB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2100 | RFQ |
CAD Models for RN55D21R5FB14 by Vishay Dale
Part Data Attributes for RN55D21R5FB14 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME-PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
21.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN55D21R5FB14
This table gives cross-reference parts and alternative options found for RN55D21R5FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55D21R5FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55D21R5FB14 | Fixed Resistor, Metal Film, 0.125W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D21R5FB14 vs RN55D21R5FB14 |
RN55D21R5FRE6 | Fixed Resistor, Metal Film, 0.125W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D21R5FB14 vs RN55D21R5FRE6 |
RN55D21R5FRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 21.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55D21R5FB14 vs RN55D21R5FRE6 |
RN55D21R5FBSL | Fixed Resistor, Metal Film, 0.125W, 21.5ohm, 200V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D21R5FB14 vs RN55D21R5FBSL |
RN55D21R5FR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 21.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55D21R5FB14 vs RN55D21R5FR36 |
RN55D21R5FR36 | Fixed Resistor, Metal Film, 0.125W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D21R5FB14 vs RN55D21R5FR36 |
Related Parts for RN55D21R5FB14
-
RN55C1210FMetal Film Resistors
-
CRCW080537R4FKEAFixed Resistors
-
04026D475KAT2AFixed Capacitors
-
B08B-PASK-1(LF)(SN)Headers and Edge Type Connectors
-
DFLS1100Q-7Rectifier Diodes
-
LMC6482IMM/NOPBOperational Amplifiers
-
SN65LVDT2DBVLine Driver or Receivers
-
DAC7750IRHATDigital to Analog Converters
-
CPC1708JSolid State Relays