Part Details for RN55D1243F by Vishay Dale
Overview of RN55D1243F by Vishay Dale
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D1243F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 100 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 124K Ohm, 200V, 1±%, 100ppm | 80 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 124K Ohm, 200V, 1±%, 100ppm | 39 |
|
$0.1200 / $0.1600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 124K Ohm, 200V, 1±%, 100ppm | 36 |
|
$0.1120 / $0.2240 | Buy Now |
|
Quest Components | Resistor, Thick Film, 124K Ohm, 200V, 1±%, 100ppm | 20 |
|
$0.4406 / $0.9790 | Buy Now |
Part Details for RN55D1243F
RN55D1243F CAD Models
RN55D1243F Part Data Attributes
|
RN55D1243F
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN55D1243F
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 124000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN55D1243F
This table gives cross-reference parts and alternative options found for RN55D1243F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55D1243F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55D1243F | Fixed Resistor, Metal Film, 0.125W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D1243F vs RN55D1243F |