Part Details for RN55C8060FRSL by Vishay Intertechnologies
Overview of RN55C8060FRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C8060FRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24P7342
|
Newark | Cmf-55 806 1% T-2 Rn55C8060F Rsl |Vishay RN55C8060FRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now |
DISTI #
RN55C8060FRSL
|
Avnet Americas | CMF-55 806 1% T-2 RN55C8060F RSL - Tape and Reel (Alt: RN55C8060FRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.5454 | Buy Now |
Part Details for RN55C8060FRSL
RN55C8060FRSL CAD Models
RN55C8060FRSL Part Data Attributes
|
RN55C8060FRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C8060FRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 806ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C8060FRSL
This table gives cross-reference parts and alternative options found for RN55C8060FRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C8060FRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C8060FR36 | Fixed Resistor, Metal Film, 0.1W, 806ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C8060FRSL vs RN55C8060FR36 |
RN55C8060FB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 806 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C8060FRSL vs RN55C8060FB14 |
RN55C8060FB14 | Fixed Resistor, Metal Film, 0.1W, 806ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C8060FRSL vs RN55C8060FB14 |
RN55C8060FR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 806 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C8060FRSL vs RN55C8060FR36 |
RN55C8060FBSL | Fixed Resistor, Metal Film, 0.1W, 806ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C8060FRSL vs RN55C8060FBSL |
RN55C8060FRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 806 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C8060FRSL vs RN55C8060FRE6 |
RN55C8060FRE6 | Fixed Resistor, Metal Film, 0.1W, 806ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C8060FRSL vs RN55C8060FRE6 |