Part Details for RN55C4991BRE6 by Vishay Intertechnologies
Overview of RN55C4991BRE6 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C4991BRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55C1938
|
Newark | Resistor, metal Film,4.99Kohms,200Wv,.1+/-% Tol,-50,50Ppm-Tc, rn55-Milstyle |Vishay RN55C4991BRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3860 | Buy Now |
DISTI #
RN55C4991BRE6
|
Avnet Americas | CMF-55 4.99K .1% T-2 RN55C4991B RE6 - Tape and Reel (Alt: RN55C4991BRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.3081 / $0.4836 | Buy Now |
DISTI #
71-RN55C4991B/R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 4.99Kohms .1% 50ppm RoHS: Not Compliant | 414 |
|
$0.2910 / $0.8400 | Buy Now |
DISTI #
V37:1799_10380740
|
Arrow Electronics | Res Metal Film 4.99K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks Date Code: 2142 | Americas - 2000 |
|
$0.1531 / $0.2096 | Buy Now |
DISTI #
V72:2272_10380740
|
Arrow Electronics | Res Metal Film 4.99K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2204 Container: Cut Strips | Americas - 2 |
|
$2.6580 | Buy Now |
DISTI #
59820483
|
Verical | Res Metal Film 4.99K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2142 | Americas - 2000 |
|
$0.1531 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.1960 / $0.5600 | Buy Now | |
DISTI #
RN55C4991BRE6
|
TTI | Metal Film Resistors - Through Hole 1/8watt 4.99Kohms .1% 50ppm Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 870 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for RN55C4991BRE6
RN55C4991BRE6 CAD Models
RN55C4991BRE6 Part Data Attributes
|
RN55C4991BRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C4991BRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 4990ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C4991BRE6
This table gives cross-reference parts and alternative options found for RN55C4991BRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C4991BRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C4991BB14 | Fixed Resistor, Metal Film, 0.1W, 4990ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C4991BRE6 vs RN55C4991BB14 |
RN55C4991BR36 | Fixed Resistor, Metal Film, 0.1W, 4990ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C4991BRE6 vs RN55C4991BR36 |
RN55C4991BBSL | Fixed Resistor, Metal Film, 0.1W, 4990ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C4991BRE6 vs RN55C4991BBSL |
RN55C4991BRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C4991BRE6 vs RN55C4991BRE6 |
RN55C4991BR36 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C4991BRE6 vs RN55C4991BR36 |
RN55C4991BRSL | Fixed Resistor, Metal Film, 0.1W, 4990ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C4991BRE6 vs RN55C4991BRSL |