Part Details for RN55C4752DR36 by Vishay Intertechnologies
Overview of RN55C4752DR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C4752DR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55C1817
|
Newark | Resistor, metal Film,47.5Kohms,200Wv,.5+/-% Tol,-50,50Ppm-Tc, rn55-Milstyle |Vishay RN55C4752DR36 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2440 | Buy Now |
DISTI #
RN55C4752DR36
|
Avnet Americas | CMF-55 47.5K .5% T-2 RN55C4752D R36 - Tape and Reel (Alt: RN55C4752DR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1377 / $0.2109 | Buy Now |
Part Details for RN55C4752DR36
RN55C4752DR36 CAD Models
RN55C4752DR36 Part Data Attributes
|
RN55C4752DR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C4752DR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 47500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN55C4752DR36
This table gives cross-reference parts and alternative options found for RN55C4752DR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C4752DR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C4752DBSL | Fixed Resistor, Metal Film, 0.1W, 47500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C4752DR36 vs RN55C4752DBSL |
RN55C4752DR36 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 47500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C4752DR36 vs RN55C4752DR36 |
RN55C4752DRSL | Fixed Resistor, Metal Film, 0.1W, 47500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C4752DR36 vs RN55C4752DRSL |
RN55C4752DB14 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 47500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C4752DR36 vs RN55C4752DB14 |
RN55C4752DRE6 | Fixed Resistor, Metal Film, 0.1W, 47500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C4752DR36 vs RN55C4752DRE6 |
RN55C4752DRE6 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 47500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C4752DR36 vs RN55C4752DRE6 |