Part Details for RN55C4021DRE6 by Vishay Dale
Overview of RN55C4021DRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C4021DRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN55C4021DRE6-ND
|
DigiKey | RES 4.02K OHM 1/8W .5% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2784 | Buy Now |
Part Details for RN55C4021DRE6
RN55C4021DRE6 CAD Models
RN55C4021DRE6 Part Data Attributes
|
RN55C4021DRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN55C4021DRE6
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN55C4021DRE6
This table gives cross-reference parts and alternative options found for RN55C4021DRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C4021DRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN55C4021DB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN55C4021DRE6 vs RN55C4021DB14 |
RN55C4021DBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 4020ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C4021DRE6 vs RN55C4021DBSL |
RN55C4021DR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 4020ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C4021DRE6 vs RN55C4021DR36 |
RN55C4021DB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 4020ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C4021DRE6 vs RN55C4021DB14 |
RN55C4021DR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 4020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN55C4021DRE6 vs RN55C4021DR36 |
RN55C4021DRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 4020ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C4021DRE6 vs RN55C4021DRSL |