Part Details for RN55C3573BRE5 by Vishay Intertechnologies
Overview of RN55C3573BRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C3573BRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55C0937
|
Newark | Rn55C, +/-50 Ppm, 357 Kohm, +/-0.1 % |Vishay RN55C3573BRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3860 | Buy Now |
DISTI #
RN55C3573BRE5
|
Avnet Americas | CMF-55 357K .1% T-2 RN55C3573B RE5 - Tape and Reel (Alt: RN55C3573BRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2457 / $0.8849 | Buy Now |
DISTI #
RN55C3573BRE5
|
Avnet Abacus | Resistor, 357 kOhm, � 0.1%, 125 mW, Axial Leaded, Metal Film, Precision (Alt: RN55C3573BRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RN55C3573BRE5
RN55C3573BRE5 CAD Models
RN55C3573BRE5 Part Data Attributes
|
RN55C3573BRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C3573BRE5
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 357000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 357000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C3573BRE5
This table gives cross-reference parts and alternative options found for RN55C3573BRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C3573BRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C3573BBSL | Fixed Resistor, Metal Film, 0.1W, 357000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C3573BRE5 vs RN55C3573BBSL |
RN55C3573BRE6 | Fixed Resistor, | Vishay Intertechnologies | RN55C3573BRE5 vs RN55C3573BRE6 |
RN55C3573BRSL | Fixed Resistor, | Vishay Intertechnologies | RN55C3573BRE5 vs RN55C3573BRSL |
RN55C3573BR36 | Fixed Resistor, | Vishay Intertechnologies | RN55C3573BRE5 vs RN55C3573BR36 |
RN55C3573BB14 | Fixed Resistor, | Vishay Intertechnologies | RN55C3573BRE5 vs RN55C3573BB14 |