Part Details for RN55C3162FB14 by Vishay Intertechnologies
Overview of RN55C3162FB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C3162FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN55C3162FB14
|
Avnet Americas | CMF-55 31.6K 1% T-2 RN55C3162F B14 - Bulk (Alt: RN55C3162FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3423 / $3.0704 | Buy Now |
DISTI #
71-RN55C-F-31.6K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 31.6Kohms 1% 50ppm RoHS: Not Compliant | 0 |
|
$0.3240 / $0.8000 | Order Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
DISTI #
RN55C3162FB14
|
TTI | Metal Film Resistors - Through Hole 1/8watt 31.6Kohms 1% 50ppm Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.3240 | Buy Now |
Part Details for RN55C3162FB14
RN55C3162FB14 CAD Models
RN55C3162FB14 Part Data Attributes
|
RN55C3162FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C3162FB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 31600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Total Weight | 250.559 | |
Category CO2 Kg | 3.5 | |
CO2 | 876.9565 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C3162FB14
This table gives cross-reference parts and alternative options found for RN55C3162FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C3162FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C3162FRSL | Fixed Resistor, Metal Film, 0.1W, 31600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C3162FB14 vs RN55C3162FRSL |
RN55C3162FRE6 | Fixed Resistor, Metal Film, 0.1W, 31600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C3162FB14 vs RN55C3162FRE6 |
RN55C3162F | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C3162FB14 vs RN55C3162F |
RN55C3162FRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C3162FB14 vs RN55C3162FRE6 |
RN55C3162F | Fixed Resistor, Metal Film, 0.1W, 31600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C3162FB14 vs RN55C3162F |
RN55C3162FB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C3162FB14 vs RN55C3162FB14 |
RN55C3162FR36 | Fixed Resistor, Metal Film, 0.1W, 31600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C3162FB14 vs RN55C3162FR36 |
RN55C3162FR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C3162FB14 vs RN55C3162FR36 |