RN55C30R5FB14
Description: Fixed Resistor,

Overview of RN55C30R5FB14 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RN55C30R5FB14 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RN55C30R5FB14
Avnet Americas CMF-55 30.5 1% T-2 RN55C30R5F B14 - Bulk (Alt: RN55C30R5FB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.1762
  • 1,200 $0.1737
  • 2,200 $0.1700
  • 5,000 $0.1064
  • 10,000 $0.1040
  • 50,000 $0.1024
  • 100,000 $0.1000
$0.1000 / $0.1762 Buy Now
DISTI # 71-RN55C-F-30.5
Mouser Electronics Metal Film Resistors - Through Hole 1/8watt 30.5ohms 1% 50ppm RoHS: Not Compliant 702
  • 1 $0.7300
  • 10 $0.5370
  • 100 $0.3120
  • 500 $0.2200
  • 1,000 $0.1750
  • 5,000 $0.1630
  • 10,000 $0.1590
  • 25,000 $0.1560
$0.1560 / $0.7300 Buy Now
Bristol Electronics   200
RFQ
Quest Components   160
  • 1 $0.6240
  • 41 $0.3744
  • 161 $0.3120
$0.3120 / $0.6240 Buy Now

CAD Models for RN55C30R5FB14 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN55C30R5FB14 by Vishay Intertechnologies

RN55C30R5FB14
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
40 Weeks
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.29 mm
Package Length
6.1 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Resistance
30.5 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RN55C30R5FB14
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN55C30R5FB14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN55C30R5FB14 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RN55C30R5FB14 would you like to use for your alert(s)?
  • Please alert me when RN55C30R5FB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN55C30R5FB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN55C30R5FB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN55C30R5FB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN55C30R5FB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN55C30R5FB14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: