Part Details for RN55C3012BRE6 by Vishay Intertechnologies
Results Overview of RN55C3012BRE6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN55C3012BRE6 Information
RN55C3012BRE6 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN55C3012BRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3219
|
Newark | Cmf-55 30.1K .1% T-2 Rn55C3012B Re6 Rohs Compliant: No |Vishay RN55C3012BRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.4020 | Buy Now |
DISTI #
RN55C3012BRE6
|
Avnet Americas | CMF-55 30.1K .1% T-2 RN55C3012B RE6 - Tape and Reel (Alt: RN55C3012BRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel |
3000 |
|
$0.2639 / $0.4013 | Buy Now |
DISTI #
71-RN55C-B-30.1K/R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 30.1Kohms .1% 50ppm RoHS: Not Compliant | 691 |
|
$0.4330 / $1.7000 | Buy Now |
Part Details for RN55C3012BRE6
RN55C3012BRE6 CAD Models
RN55C3012BRE6 Part Data Attributes
|
RN55C3012BRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C3012BRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 30100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C3012BRE6
This table gives cross-reference parts and alternative options found for RN55C3012BRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C3012BRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN55C3012BB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN55C3012BRE6 vs RN55C3012BB14 |
RN55C3012BR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 30100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C3012BRE6 vs RN55C3012BR36 |
RN55C3012BR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN55C3012BRE6 vs RN55C3012BR36 |
RN55C3012B | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 30100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C3012BRE6 vs RN55C3012B |
RN55C3012BRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 30100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C3012BRE6 vs RN55C3012BRSL |
RN55C3012BB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 30100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C3012BRE6 vs RN55C3012BB14 |