Part Details for RN55C2210F by Vishay Dale
Overview of RN55C2210F by Vishay Dale
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C2210F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 221 Ohm, 200V, 1±%, 50ppm | 10660 |
|
$0.1210 / $0.3300 | Buy Now |
|
Quest Components | Resistor, Thick Film, 221 Ohm, 200V, 1±%, 50ppm | 1164 |
|
$0.1540 / $0.3300 | Buy Now |
|
Quest Components | Resistor, Thick Film, 221 Ohm, 200V, 1±%, 50ppm | 168 |
|
$0.2200 / $0.3300 | Buy Now |
|
Quest Components | Resistor, Thick Film, 221 Ohm, 200V, 1±%, 50ppm | 12 |
|
$0.5568 / $0.6960 | Buy Now |