Part Details for RN55C1961BBSL by Vishay Intertechnologies
Overview of RN55C1961BBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1961BBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN55C1961BBSL
|
Avnet Americas | CMF-55 1.96K .1% T-2 RN55C1961B BSL - Bulk (Alt: RN55C1961BBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8024 / $3.9105 | Buy Now |
Part Details for RN55C1961BBSL
RN55C1961BBSL CAD Models
RN55C1961BBSL Part Data Attributes
|
RN55C1961BBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C1961BBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 1960ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C1961BBSL
This table gives cross-reference parts and alternative options found for RN55C1961BBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1961BBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C1961BRE8 | Fixed Resistor, | Vishay Intertechnologies | RN55C1961BBSL vs RN55C1961BRE8 |
RN55C1961BRSL | Fixed Resistor, Metal Film, 0.1W, 1960ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1961BBSL vs RN55C1961BRSL |
RN55C1961BB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 1960 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1961BBSL vs RN55C1961BB14 |
RN55C1961BRE7 | Fixed Resistor, | Vishay Intertechnologies | RN55C1961BBSL vs RN55C1961BRE7 |
RN55C1961BRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 1960 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1961BBSL vs RN55C1961BRE6 |
RN55C1961BR36 | Fixed Resistor, Metal Film, 0.1W, 1960ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1961BBSL vs RN55C1961BR36 |