Part Details for RN55C1872FRE5 by Vishay Intertechnologies
Overview of RN55C1872FRE5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1872FRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN55C1872FRE5
|
Avnet Americas | CMF-55 18.7K 1% T-2 RN55C1872F RE5 - Tape and Reel (Alt: RN55C1872FRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.4103 | Buy Now |
Part Details for RN55C1872FRE5
RN55C1872FRE5 CAD Models
RN55C1872FRE5 Part Data Attributes
|
RN55C1872FRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C1872FRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C1872FRE5
This table gives cross-reference parts and alternative options found for RN55C1872FRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1872FRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN55C1872FBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 18700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C1872FRE5 vs RN55C1872FBSL |
RN55C1872FB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 18700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C1872FRE5 vs RN55C1872FB14 |
RN55C1872FR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 18700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C1872FRE5 vs RN55C1872FR36 |
RN55C1872FRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 18700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN55C1872FRE5 vs RN55C1872FRE6 |
RN55C1872FR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 18700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN55C1872FRE5 vs RN55C1872FR36 |
RN55C1872FB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 18700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN55C1872FRE5 vs RN55C1872FB14 |
RN55C1872FRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RN55C1872FRE5 vs RN55C1872FRE7 |
RN55C1872FRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 18700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C1872FRE5 vs RN55C1872FRSL |