There are no models available for this part yet.
Overview of RN55C1872BRSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55C1872BRSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24P5402
|
Newark | Cmf-55 18.7K .1% T-2 Rn55C1872B Rsl |Vishay RN55C1872BRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.4650 | Buy Now | |
DISTI #
RN55C1872BRSL
|
Avnet Americas | CMF-55 18.7K .1% T-2 RN55C1872B RSL - Tape and Reel (Alt: RN55C1872BRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2929 / $1.0633 | Buy Now |
CAD Models for RN55C1872BRSL by Vishay Intertechnologies
Part Data Attributes for RN55C1872BRSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
FLAMEPROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
18700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN55C1872BRSL
This table gives cross-reference parts and alternative options found for RN55C1872BRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1872BRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C1872BBSL | Fixed Resistor, Metal Film, 0.1W, 18700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1872BRSL vs RN55C1872BBSL |
RN55C1872BRE8 | Fixed Resistor, | Vishay Intertechnologies | RN55C1872BRSL vs RN55C1872BRE8 |
RN55C1872BR36 | Fixed Resistor, Metal Film, 0.1W, 18700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1872BRSL vs RN55C1872BR36 |
RN55C1872BRE7 | Fixed Resistor, Metal Film, 0.1W, 18700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1872BRSL vs RN55C1872BRE7 |
RN55C1872BB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 18700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1872BRSL vs RN55C1872BB14 |
RN55C1872BR36 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 18700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1872BRSL vs RN55C1872BR36 |
RN55C1872BRE5 | Fixed Resistor, | Vishay Intertechnologies | RN55C1872BRSL vs RN55C1872BRE5 |
RN55C1872BRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 18700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1872BRSL vs RN55C1872BRE6 |
RN55C1872BRE6 | Fixed Resistor, Metal Film, 0.1W, 18700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1872BRSL vs RN55C1872BRE6 |