Part Details for RN55C1783F by Vishay Dale
Results Overview of RN55C1783F by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN55C1783F Information
RN55C1783F by Vishay Dale is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN55C1783F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 180 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | RES,METAL FILM,178KOHMS,200WV,1+/-% TOL,-50,50PPM-TC | 3523 |
|
$0.2200 / $0.6000 | Buy Now |
|
Quest Components | RES,METAL FILM,178KOHMS,200WV,1+/-% TOL,-50,50PPM-TC | 400 |
|
$0.4893 / $0.9785 | Buy Now |
|
Quest Components | RES,METAL FILM,178KOHMS,200WV,1+/-% TOL,-50,50PPM-TC | 144 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for RN55C1783F
RN55C1783F CAD Models
RN55C1783F Part Data Attributes
|
RN55C1783F
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN55C1783F
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 178000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.24 mm | |
Package Length | 6.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |