There are no models available for this part yet.
Overview of RN55C1330FR36 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55C1330FR36 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RN55C1330FR36-ND
|
DigiKey | RES 133 OHM 1/8W 1% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1075 | Buy Now | |
DISTI #
RN55C1330FR36
|
IBS Electronics | Res Metal Film 133 Ohm 1% 1/10W 50ppm/C Conformal AXL Thru-Hole T/R Min Qty: 4762 Package Multiple: 1 | 5000 |
|
$0.0940 | Buy Now |
CAD Models for RN55C1330FR36 by Vishay Dale
Part Data Attributes for RN55C1330FR36 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME-PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
133 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN55C1330FR36
This table gives cross-reference parts and alternative options found for RN55C1330FR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1330FR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C1330FRE7 | Fixed Resistor, | Vishay Intertechnologies | RN55C1330FR36 vs RN55C1330FRE7 |
RN55C1330FB14 | Fixed Resistor, Metal Film, 0.1W, 133ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1330FR36 vs RN55C1330FB14 |
RN55C1330FBSL | Fixed Resistor, Metal Film, 0.1W, 133ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1330FR36 vs RN55C1330FBSL |
RN55C1330FR36 | Fixed Resistor, Metal Film, 0.1W, 133ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1330FR36 vs RN55C1330FR36 |
RN55C1330FRE6 | Fixed Resistor, Metal Film, 0.1W, 133ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1330FR36 vs RN55C1330FRE6 |
RN55C1330FB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 133 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1330FR36 vs RN55C1330FB14 |
RN55C1330FRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 133 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1330FR36 vs RN55C1330FRE6 |
RN55C1330FRE5 | Fixed Resistor, Metal Film, 0.1W, 133ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1330FR36 vs RN55C1330FRE5 |