Part Details for RN55C1243FB14 by Vishay Intertechnologies
Results Overview of RN55C1243FB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN55C1243FB14 Information
RN55C1243FB14 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN55C1243FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN55C1243FB14
|
Avnet Americas | CMF-55 124K 1% T-2 RN55C1243F B14 - Bulk (Alt: RN55C1243FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3638 / $2.9103 | Buy Now |
DISTI #
71-RN55C-F-124K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 124Kohms 1% 50ppm RoHS: Not Compliant | 0 |
|
$0.2420 / $0.6100 | Order Now |
DISTI #
RN55C1243FB14
|
TTI | Metal Film Resistors - Through Hole 1/8watt 124Kohms 1% 50ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 1100 In Stock |
|
$0.2380 | Buy Now |
Part Details for RN55C1243FB14
RN55C1243FB14 CAD Models
RN55C1243FB14 Part Data Attributes
|
RN55C1243FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C1243FB14
Vishay Intertechnologies
Fixed Resistor,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C1243FB14
This table gives cross-reference parts and alternative options found for RN55C1243FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1243FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN55C1243FRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RN55C1243FB14 vs RN55C1243FRE6 |
RN55C1243FR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RN55C1243FB14 vs RN55C1243FR36 |
RN55C1243FRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RN55C1243FB14 vs RN55C1243FRE5 |
RN55C1243FRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 124000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C1243FB14 vs RN55C1243FRE7 |
RN55C1243FRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 124000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C1243FB14 vs RN55C1243FRSL |
RN55C1243FRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RN55C1243FB14 vs RN55C1243FRE8 |
RN55C1243FBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RN55C1243FB14 vs RN55C1243FBSL |