Part Details for RN55C1241FRE7 by Vishay Intertechnologies
Overview of RN55C1241FRE7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1241FRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P6109
|
Newark | Cmf-55 1.24K 1% T-2 Rn55C1241F Re7 |Vishay RN55C1241FRE7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1580 | Buy Now |
DISTI #
RN55C1241FRE7
|
Avnet Americas | CMF-55 1.24K 1% T-2 RN55C1241F RE7 - Tape and Reel (Alt: RN55C1241FRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.2144 | Buy Now |
Part Details for RN55C1241FRE7
RN55C1241FRE7 CAD Models
RN55C1241FRE7 Part Data Attributes
|
RN55C1241FRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C1241FRE7
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C1241FRE7
This table gives cross-reference parts and alternative options found for RN55C1241FRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1241FRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C1241FRE5 | Fixed Resistor, Metal Film, 0.1W, 1240ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1241FRE7 vs RN55C1241FRE5 |
RN55C1241FRE8 | Fixed Resistor, | Vishay Intertechnologies | RN55C1241FRE7 vs RN55C1241FRE8 |
RN55C1241FB14 | Fixed Resistor, Metal Film, 0.1W, 1240ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1241FRE7 vs RN55C1241FB14 |
RN55C1241FBSL | Fixed Resistor, Metal Film, 0.1W, 1240ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1241FRE7 vs RN55C1241FBSL |
RN55C1241FR36 | Fixed Resistor, Metal Film, 0.1W, 1240ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1241FRE7 vs RN55C1241FR36 |
RN55C1241FRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1241FRE7 vs RN55C1241FRE6 |
RN55C1241FR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1241FRE7 vs RN55C1241FR36 |
RN55C1241FRE6 | Fixed Resistor, Metal Film, 0.1W, 1240ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1241FRE7 vs RN55C1241FRE6 |