RN55C1211F
Description: Fixed Resistor, Metal Film, 0.25W, 1210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,

Overview of RN55C1211F by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RN55C1211F by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN55C1211F by SEI Stackpole Electronics Inc

RN55C1211F
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flame Retardant
Lead Diameter
0.56 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.35 mm
Package Length
6.35 mm
Package Style
Axial
Rated Power Dissipation (P)
0.25 W
Reference Standard
MIL-R-10509
Resistance
1210 Ω
Resistor Type
FIXED RESISTOR
Series
RNF
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. RN55C1211F
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 1210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
    VS

Alternate Parts for RN55C1211F

This table gives cross-reference parts and alternative options found for RN55C1211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNF14FNC1K21 Fixed Resistor, Metal Film, 0.25W, 1210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RN55C1211F vs RNF14FNC1K21
RNF14FTC1K21 Fixed Resistor, Metal Film, 0.25W, 1210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RN55C1211F vs RNF14FTC1K21
RN1/4T21.21K1%R Fixed Resistor, Metal Film, 0.25W, 1210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RN55C1211F vs RN1/4T21.21K1%R
NMR25F1211TR Fixed Resistor, Metal Film, 0.25W, 1210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED NIC Components Corp RN55C1211F vs NMR25F1211TR
RNF1/4T21.21K1%T Fixed Resistor, Metal Film, 0.25W, 1210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RN55C1211F vs RNF1/4T21.21K1%T
NMR25F1211TRF Fixed Resistor, Metal Film, 0.25W, 1210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT NIC Components Corp RN55C1211F vs NMR25F1211TRF
PRNF14FTC1K21 Fixed Resistor, Metal Film, 0.25W, 1210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RN55C1211F vs PRNF14FTC1K21
RN1/4T21.21K1%A Fixed Resistor, Metal Film, 0.25W, 1210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RN55C1211F vs RN1/4T21.21K1%A
RNF14FAC1K21 Fixed Resistor, Metal Film, 0.25W, 1210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RN55C1211F vs RNF14FAC1K21

Related Parts for RN55C1211F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN55C1211F by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN55C1211F by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RN55C1211F would you like to use for your alert(s)?
  • Please alert me when RN55C1211F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN55C1211F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN55C1211F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN55C1211F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN55C1211F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN55C1211F by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: