Part Details for RN55C10R0BB14 by Vishay Dale
Results Overview of RN55C10R0BB14 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN55C10R0BB14 Information
RN55C10R0BB14 by Vishay Dale is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN55C10R0BB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN55C10R0BB14-ND
|
DigiKey | RES 10 OHM 1/8W .1% AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
232 In Stock |
|
$0.3061 / $1.1000 | Buy Now |
DISTI #
70205967
|
RS | Metal Film 10 Ohm Resistor, Pwr-Rtg 0.1 W, Tol 0.1%, Axial, Military | Vishay Dale RN55C10R0BB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 800 |
|
$0.3290 / $0.3870 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 673 |
|
$0.1560 / $0.4875 | Buy Now |