-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F1502
|
Newark | Metal Film Resistor, 100Kohm, 125Mw, 1%, Resistance:100Kohm, Product Range:Rn Series, Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RN55C1003FB14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$0.3130 / $0.5510 | Buy Now |
DISTI #
81AC9785
|
Newark | Cmf-55 100K 1% T-2 Rn55C1003F B14 Rohs Compliant: No |Vishay RN55C1003FB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1620 / $0.1900 | Buy Now |
DISTI #
RN55C1003FB14
|
Avnet Americas | Res Metal Film 100K Ohm 1% 1/10W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN55C1003FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 600 |
|
RFQ | |
DISTI #
83F1502
|
Avnet Americas | Res Metal Film 100K Ohm 1% 1/10W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: 83F1502) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Bulk | 40 Partner Stock |
|
$0.2290 / $0.5510 | Buy Now |
DISTI #
71-RN55C-F-100K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/10watt 100Kohms 1% 50ppm RoHS: Not Compliant | 5425 |
|
$0.3600 / $0.5300 | Buy Now |
|
Future Electronics | RN55 Series 0.125 W 100 kOhm ±1 % ±50 ppm/°C Axial Metal Film Resistor RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.3600 / $2.5000 | Buy Now |
|
Bristol Electronics | 1331 |
|
RFQ | ||
DISTI #
RN55C1003FB14
|
TTI | Metal Film Resistors - Through Hole 1/10watt 100Kohms 1% 50ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 38200 In Stock |
|
$0.3660 | Buy Now |
DISTI #
RN55C1003FB14
|
Avnet Asia | Res Metal Film 100K Ohm 1% 1/10W ±50ppm/°C Conformal AXL Thru-Hole Bulk (Alt: RN55C1003FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 37 Weeks, 0 Days | 0 |
|
$2.4750 / $2.7887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN55C1003FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C1003FB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RN55C1003FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1003FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C1003FR36 | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1003FB14 vs RN55C1003FR36 |
RN55C1003FRSL | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, | Vishay Intertechnologies | RN55C1003FB14 vs RN55C1003FRSL |