Part Details for RN55C1001CRE6 by Vishay Intertechnologies
Overview of RN55C1001CRE6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1001CRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8269
|
Newark | Fixed Resistor, Metal Film, 0.1W, 1000Ohm, 200V, 0.25% +/-Tol, 50Ppm/Cel, Through Hole Mount |Vishay RN55C1001CRE6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 / $0.5810 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 1 kOhm ±0.25% - 0.125W - ±50ppm/°C - Axial - Through Hole - Tape&Reel |
2000 Partner Stock |
|
$0.1479 / $0.4121 | Buy Now |
DISTI #
VISHAY RN55C1001CRE6
|
PEI Genesis | Fixed Resistor | 2000 |
|
Buy Now |
Part Details for RN55C1001CRE6
RN55C1001CRE6 CAD Models
RN55C1001CRE6 Part Data Attributes:
|
RN55C1001CRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C1001CRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RN55C1001CRE6
This table gives cross-reference parts and alternative options found for RN55C1001CRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1001CRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C1001CB14 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1001CRE6 vs RN55C1001CB14 |
RN55C1001CRE7 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1001CRE6 vs RN55C1001CRE7 |
RN55C1001CR36 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1001CRE6 vs RN55C1001CR36 |