Part Details for RN55C1000FB14 by Vishay Intertechnologies
Results Overview of RN55C1000FB14 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN55C1000FB14 Information
RN55C1000FB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN55C1000FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F1209
|
Newark | Metal Film Resistor, 100 Ohm, 125Mw, 1%, Resistance:100Ohm, Product Range:Rn Series, Power Rating... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$0.1940 / $0.5300 | Buy Now |
DISTI #
83F1209
|
Avnet Americas | CMF-55 100 1% T-2 RN55C1000F B14 - Bulk (Alt: 83F1209) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk |
193 Partner Stock |
|
$0.2480 / $0.6900 | Buy Now |
DISTI #
71-RN55C-F-100
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 100ohms 1% 50ppm RoHS: Not Compliant | 3603 |
|
$0.1150 / $0.6500 | Buy Now |
|
Future Electronics | RN55 Series Ø 2.29 x 6.1 mm 100 Ohm ±1 % 0.125 W ±50 ppm/°C Metal Film Resistor RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk |
0 Bulk |
|
$0.1040 / $0.1150 | Buy Now |
|
Bristol Electronics | 766 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 100OHM, 200V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 21 |
|
$1.5000 / $2.5000 | Buy Now |
DISTI #
RN55C1000FB14
|
TTI | Metal Film Resistors - Through Hole 1/8watt 100ohms 1% 50ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 15800 In Stock |
|
$0.1150 / $0.2480 | Buy Now |
DISTI #
RN55C1000FB14
|
Avnet Abacus | CMF55 100 1 T2 RN55C1000F B14 (Alt: RN55C1000FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |