Part Details for RN50E7501BRSL by Vishay Intertechnologies
Overview of RN50E7501BRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN50E7501BRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN50E7501BRSL
|
Avnet Americas | CMF-50 7.5K .1% T-9 RN50E7501B RSL - Tape and Reel (Alt: RN50E7501BRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.0537 / $2.5098 | Buy Now |
Part Details for RN50E7501BRSL
RN50E7501BRSL CAD Models
RN50E7501BRSL Part Data Attributes
|
RN50E7501BRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN50E7501BRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 7500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN50E7501BRSL
This table gives cross-reference parts and alternative options found for RN50E7501BRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN50E7501BRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN50E7501BB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN50E7501BRSL vs RN50E7501BB14 |
RN50E7501BRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN50E7501BRSL vs RN50E7501BRE6 |
RN50C7501BRE5 | Fixed Resistor, | Vishay Intertechnologies | RN50E7501BRSL vs RN50C7501BRE5 |
RN50C7501BRE8 | Fixed Resistor, | Vishay Intertechnologies | RN50E7501BRSL vs RN50C7501BRE8 |