There are no models available for this part yet.
Overview of RN50E2052CRSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN50E2052CRSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24P4284
|
Newark | Cmf-50 20.5K .25% T-9 Rn50E2052C Rsl |Vishay RN50E2052CRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 / $2.5700 | Buy Now | |
DISTI #
RN50E2052CRSL
|
Avnet Americas | CMF-50 20.5K .25% T-9 RN50E2052C RSL - Tape and Reel (Alt: RN50E2052CRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.9087 / $2.1009 | Buy Now |
CAD Models for RN50E2052CRSL by Vishay Intertechnologies
Part Data Attributes for RN50E2052CRSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
FLAMEPROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.65 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
20500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for RN50E2052CRSL
This table gives cross-reference parts and alternative options found for RN50E2052CRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN50E2052CRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN50E2052CB14 | Fixed Resistor, Metal Film, 0.05W, 20500ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50E2052CRSL vs RN50E2052CB14 |
RN50E2052CRE6 | RES,AXIAL,METAL FILM,20.5K OHMS,200WV,.25% +/-TOL,-25,25PPM TC | Vishay Dale | RN50E2052CRSL vs RN50E2052CRE6 |
RN50E2052CRE7 | Fixed Resistor, | Vishay Intertechnologies | RN50E2052CRSL vs RN50E2052CRE7 |
RN50E2052CB14 | RES,AXIAL,METAL FILM,20.5K OHMS,200WV,.25% +/-TOL,-25,25PPM TC | Vishay Dale | RN50E2052CRSL vs RN50E2052CB14 |