Part Details for RN50C75R0FRSL by Vishay Intertechnologies
Overview of RN50C75R0FRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN50C75R0FRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN50C75R0FRSL
|
Avnet Americas | CMF-50 75 1% T-2 RN50C75R0F RSL - Tape and Reel (Alt: RN50C75R0FRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.3034 / $0.8347 | Buy Now |
Part Details for RN50C75R0FRSL
RN50C75R0FRSL CAD Models
RN50C75R0FRSL Part Data Attributes
|
RN50C75R0FRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN50C75R0FRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 75ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN50C75R0FRSL
This table gives cross-reference parts and alternative options found for RN50C75R0FRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN50C75R0FRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN50C75R0FR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 75ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN50C75R0FRSL vs RN50C75R0FR36 |
RN50C75R0FRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 75ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN50C75R0FRSL vs RN50C75R0FRE6 |
RN50C75R0FB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 75ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN50C75R0FRSL vs RN50C75R0FB14 |
RN50C75R0FBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 75ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN50C75R0FRSL vs RN50C75R0FBSL |
RN50C75R0FB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN50C75R0FRSL vs RN50C75R0FB14 |
RN50C75R0FRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN50C75R0FRSL vs RN50C75R0FRE6 |
RN50C75R0FR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN50C75R0FRSL vs RN50C75R0FR36 |